Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSIP
Manufacturer Part No04947
Order Code4266502
Also Known AsGTIN UPC EAN: 5012713049479
Product Range-
Product Overview
A 5 piece starter kit of quality spray gun and air accessories, ideal kit for most trade and home applications.
- 1.5mm Nozzle Spray Gun: An all-purpose, high pressure, suction-fed spray gun with 1.5mm brass nozzle, adjustable fluid/air control
- Inflator: General purpose inflating gun, rubber protected pressure gauge and flexible hard-wearing rubber hose
- Duster Gun: Pistol type design with excellent balance, ideal for cleaning dust, swarf and water
- Degreasing Gun: General purpose with long nozzle, 1.0 litre capacity fluid pot, easy to clean
- Air Hose: 5m flexible recoil hose with 1/4" female connectors, tangle-free, kink resistant, lightweight
Notes
Note: Will fit all compressors when supplied with a 04138 adaptor
Technical Specifications
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2