Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSIP
Manufacturer Part No07206
Order Code4224709
Also Known AsGTIN UPC EAN: 5012713072064
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- Composite construction for ultimate performance and durability
- Lighter than traditional air tools
- Soft grip rubber handle for comfort and minimum vibration
- Handle exhaust - directs air away from user
- 4500 Blows per min
- 90 psi Operating pressure
- 2.8 CFM Average air consumption
- 1/4" BSP Air inlet
- Supplied with 4 chisels
Notes
Note: Will fit all compressors, requires over 3 CFM FAD
Technical Specifications
Product Range
-
SVHC
Boric acid (14-Jun-2023)
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
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58