Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMK015Y174S11
Order Code2916226
Product RangeASM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | zł34.480 |
Price for:Each
Minimum: 100
Multiple: 100
zł3,448.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMK015Y174S11
Order Code2916226
Product RangeASM Series
Technical Datasheet
Connector Type AMMCX Right Angle Plug
Connector to Connector90° MMCX Plug to FME Bulkhead Plug
Coaxial Cable TypeRG174
Connector Type BFME Bulkhead Plug
Impedance-
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Colour-
Product RangeASM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
MMCX Right Angle Plug
Coaxial Cable Type
RG174
Impedance
-
Cable Length - Metric
150mm
Product Range
ASM Series
Connector to Connector
90° MMCX Plug to FME Bulkhead Plug
Connector Type B
FME Bulkhead Plug
Cable Length - Imperial
5.9"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042