Print Page
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT8021AI-J4-18S-24.000000E
Order Code2850222
Product RangeSiT8021
Technical Datasheet
Frequency Nom24MHz
Oscillator CaseSMD, 1.5mm x 0.8mm
Frequency Stability + / -100ppm
Supply Voltage Nom1.8V
Product RangeSiT8021
Oscillator Output CompatibilityLVCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
100ppm
Product Range
SiT8021
Operating Temperature Min
-40°C
Oscillator Case
SMD, 1.5mm x 0.8mm
Supply Voltage Nom
1.8V
Oscillator Output Compatibility
LVCMOS
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001