Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No127 480 01
Order Code3390210
Product RangeTK PC Series
Also Known AsGTIN UPC EAN: 4013902512034
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł37.520 |
Price for:Each
Minimum: 1
Multiple: 1
zł37.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No127 480 01
Order Code3390210
Product RangeTK PC Series
Also Known AsGTIN UPC EAN: 4013902512034
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric37mm
External Width - Metric100mm
External Depth - Metric52mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial1.46"
External Width - Imperial3.94"
External Depth - Imperial2.05"
Product RangeTK PC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- IK08 Impact resistance
- Stainless steel cover screws
- Features metric knockouts
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
37mm
External Depth - Metric
52mm
Body Colour
Grey
External Height - Imperial
1.46"
External Depth - Imperial
2.05"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
TK PC Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39039090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082