Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUIRE
Manufacturer Part NoSHCB75
Order Code3378385
Product RangeSquire - Stronghold
Also Known AsGTIN UPC EAN: 5012245009033
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł249.230 |
3+ | zł241.640 |
Price for:Each
Minimum: 1
Multiple: 1
zł249.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUIRE
Manufacturer Part NoSHCB75
Order Code3378385
Product RangeSquire - Stronghold
Also Known AsGTIN UPC EAN: 5012245009033
Lock TypeCombination
Width75mm
Shackle Clearance - Horizontal20mm
Shackle Clearance - Vertical15mm
Shackle Diameter12.7mm
Lock MaterialSteel
Product RangeSquire - Stronghold
SVHCNo SVHC (27-Jun-2018)
Product Overview
- No keys to lose or get stolen
- Made from solid brass
- Hardened steel shackle for excellent cutting resistance
- Black plastic cover
- Large brass wheels, easy to use
- Recodeable combination
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
20mm
Shackle Diameter
12.7mm
Product Range
Squire - Stronghold
Width
75mm
Shackle Clearance - Vertical
15mm
Lock Material
Steel
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84