Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No27313
Order Code3378395
Product RangeST - Thermal Gloves
Also Known AsGTIN UPC EAN: 5036770273134
292 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł8.310 |
10+ | zł7.980 |
Price for:1 Pair
Minimum: 1
Multiple: 1
zł8.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No27313
Order Code3378395
Product RangeST - Thermal Gloves
Also Known AsGTIN UPC EAN: 5036770273134
Safety Category-
Glove StyleKnit Wrist
Glove SizeLarge
Glove ColourBlue
Glove MaterialThermoplastic (TPE)
Product RangeST - Thermal Gloves
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
Made from Thermolite® and lycra yarn, our stretchy Superthermal Gloves offer great contact cold insulation without adding unnecessary bulk. So if you frequently work in cold stores or chilled environments, these gloves are a first class choice.
- 13 ga Thermax, Lycra Yarn (Stretchable) material
- Cold insulation
- Ribbed knit wrist
- Ideal for cold working conditions, Cold stores
- Conforms to EN 388:2016 levels 1-1-3-1-X
- Conforms to EN 511:2006 levels X-1-X
- One size fits all
Technical Specifications
Safety Category
-
Glove Size
Large
Glove Material
Thermoplastic (TPE)
Gender
Unisex
Age Group
Adult
Glove Style
Knit Wrist
Glove Colour
Blue
Product Range
ST - Thermal Gloves
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13