Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-PHT150
Order Code3391761
Also Known AsGTIN UPC EAN: 3253560051501
Your Part Number
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł121.920 |
Price for:Each
Minimum: 1
Multiple: 1
zł121.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-PHT150
Order Code3391761
Also Known AsGTIN UPC EAN: 3253560051501
For Use WithStaples
Staple TypeHeavy Duty
Staple Cable Size-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SharpShooter is a heavy duty hammer tacker ideal for fast installation of carpeting, roofing, furniture fabrication and building insulation.
- Full rubber grip absorbs shock and protects hand
- Heavy-duty steel construction
- Fits 2 sticks of staples to reduce re-load times
- Takes heavy duty staples: 8mm & 10mm
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
For Use With
Staples
Staple Cable Size
-
SVHC
No SVHC (19-Jan-2021)
Staple Type
Heavy Duty
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.985