Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSY800L EU - L
Order Code4222717
Also Known AsGTIN UPC EAN: 0674326264059
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł99.590 |
Price for:1 Pair
Minimum: 1
Multiple: 1
zł99.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSY800L EU - L
Order Code4222717
Also Known AsGTIN UPC EAN: 0674326264059
Safety CategoryEN388
Glove StyleFull
Glove SizeLarge
Glove ColourBlack
Glove Material50% Goatskin Leather, 45% Spandex, 5% Gel Pads
Product Range-
GenderUnisex
SVHCBoric acid (14-Jun-2023)
Age GroupAdult
Product Overview
- Premium water and oil resistant palm for enhanced grip and durability
- Gel padded palm reduces stressful vibrations, increasing control
- Foam padded knuckle guard provides additional protection
- Conforms to EN388
- Material: 50% Premium goatskin leather palm, 45% spandex back of hand and 5% gel pads
Technical Specifications
Safety Category
EN388
Glove Size
Large
Glove Material
50% Goatskin Leather, 45% Spandex, 5% Gel Pads
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
Black
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16