Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV02K-W2R8S3
Order Code2986996
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | zł2.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
zł5,950.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV02K-W2R8S3
Order Code2986996
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Programmable Memory2Kbit
Output Power-
RF IC Case StyleNSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Current Consumption380µA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
13.567MHz
Programmable Memory
2Kbit
RF IC Case Style
NSOIC
Supply Voltage Min
1.8V
Current Consumption
380µA
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability