Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MIC003V1
Order Code2987033
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł110.900 |
Price for:Each
Minimum: 1
Multiple: 1
zł110.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MIC003V1
Order Code2987033
Technical Datasheet
Accessory TypeMicrophone Coupon Board
For Use WithSTMicroelectronics X-NUCLEO-CCA02M1 Expansion Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Microphone coupon board based on the IMP34DT05 digital MEMS. This daughterboard is designed to be used in conjunction with the X-NUCLEO-CCA02M1 expansion board. It is able to export the four additional PDMs for any user application requirement (NBW algorithm detection).
- 4 x IMP34DT05 top port digital MEMS microphones
- Daughterboard to be used with X-NUCLEO-CCA02M1
- Vsupply from 1.6 to 3.6V
- 122.5dBSPL acoustic overload point
- Omnidirectional sensitivity
- PDM single-bit output
- 64dB of SNR
- Sensitivity -26dBFS ±3dB
Technical Specifications
Accessory Type
Microphone Coupon Board
Product Range
-
For Use With
STMicroelectronics X-NUCLEO-CCA02M1 Expansion Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041