You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STEVAL-MKI109V3

Development Board, Professional MEMS Tool, ST MEMS Adapter Motherboard, STM32F401VET6

STMICROELECTRONICS STEVAL-MKI109V3
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-MKI109V3
Order Code:
2668489
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STEVAL-MKI109V3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

STEVAL-MKI109V3 is a professional MEMS tool: ST MEMS adapters motherboard based on the STM32F401VE and compatible with all ST MEMS adapters. ST's ready-to-use MEMS motherboard development platform lets engineers monitor the behaviour of ST MEMS sensors, which can help accelerate time to market and maximize the performance of new product designs. This board is compatible with ST MEMS adapter boards and supports I2C and SPI data modes for very high output data rates. This professional MEMS tool features a high-performance STM32F401VE microcontroller and flexible power management with software-adjustable power circuitry that allows you to set the sensor supply voltage from 0 to 3.6V and replicate the operating conditions in the intended application. The board includes accurate power monitoring on sensor supply voltage and current, so external instruments are not required.
  • Compatible with all available ST MEMS adapter boards
  • Controlled by the STM32F401VE high-performance ARM Cortex™ - M4 microcontroller
  • Software-adjustable power circuitry to set sensor supply voltage from 0 to 3.6V
  • Includes a DIL24 socket for easy MEMS adapter connection
  • Adjustable MEMS DIL24 power supply
  • DFU-compatible for USB microprocessor firmware update, USB 2.0 full-speed compliant
  • Embedded power monitoring circuitry on sensor supply voltage and current
  • Debugging connector for SWD/JTAG
  • Can be used with PC software like Unico GUI to manage and analyse MEMS sensor data

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

41 In stock

More stock available week commencing 6/9/24
Standard lead time for this product is 27 weeks.
More details

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

zl363.72 ( ex VAT  ) zl447.3756 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ zl363.72 zl447.3756
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --