Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL 889/P.
Order Code1135794
Product RangeTadiran SL-800 Series
Technical Datasheet
342 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł79.670 |
5+ | zł56.550 |
10+ | zł53.130 |
20+ | zł47.350 |
50+ | zł42.750 |
Price for:Each
Minimum: 1
Multiple: 1
zł79.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL 889/P.
Order Code1135794
Product RangeTadiran SL-800 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/10D
Battery TechnologyLithium Thionyl Chloride
External Diameter32.9mm
Battery Capacity1Ah
External Height6.5mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / Size1/10D
Weight16g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-800 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for SL 889/P.
1 Product Found
Product Overview
SL 889/P is a SL-800 series (XOL) lithium wafer cell 1/10D battery ideal for CMOS memory back-up and circuit board mounting.
- XOL design for extended operating life
- High terminal voltage
- Hermetically sealed casing
- Low self discharge (<lt/>1% per annum)
- Long shelf life in excess of 10 years
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
1Ah
Battery Terminals
PCB Pins
Battery Type / Size
1/10D
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
1/10D
External Diameter
32.9mm
External Height
6.5mm
Pack Quantity
1
Weight
16g
Battery NEDA Code
-
Product Range
Tadiran SL-800 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
UN Hazard Code:3090