Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL2780/T.
Order Code1187257
Product RangeTadiran SL-2700 Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł148.970 |
5+ | zł130.900 |
10+ | zł116.730 |
20+ | zł105.370 |
50+ | zł103.260 |
Price for:Each
Minimum: 1
Multiple: 1
zł148.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL2780/T.
Order Code1187257
Product RangeTadiran SL-2700 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
Battery Capacity19Ah
External Diameter32.9mm
External Height61.5mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeD
Weight93g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-2700 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for SL2780/T.
1 Product Found
Product Overview
A 3.6V non-rechargeable lithium thionyl chloride battery. iXtra design for long term, high performance applications.
- iXtra design for long term performance
- Hermetically sealed casing
- Very high energy density
- High terminal voltage
- Extremely low self discharge (<lt/>1% per annum)
- Wide operating temperature
Applications
Portable Devices
Contents
Battery only
Warnings
Fire, explosion and severe burn hazard. Do not recharge, disassemble, heat above 100°C, incinerate or expose contents or water.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
32.9mm
Battery Terminals
PCB Pins
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
D
Battery Capacity
19Ah
External Height
61.5mm
Pack Quantity
1
Weight
93g
Battery NEDA Code
-
Product Range
Tadiran SL-2700 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
UN Hazard Code:3090