Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł29.840 |
| 5+ | zł26.460 |
| 10+ | zł23.040 |
| 50+ | zł21.350 |
| 100+ | zł19.120 |
| 250+ | zł18.740 |
Price for:Each
Minimum: 1
Multiple: 1
zł29.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTI.83.A111
Order Code4457649
Technical Datasheet
Antenna TypeISM / LoRA
Frequency Min863MHz
Frequency Max873MHz
Antenna MountingSMA Connector
Gain-1.87dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
ISM / LoRA
Frequency Max
873MHz
Gain
-1.87dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
863MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06