Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł78.530 |
Price for:Sheet of 8
Minimum: 1
Multiple: 1
zł78.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13032
Order Code891654
Technical Datasheet
Label TypeSelf Adhesive
Label Dimensions25mm x 60mm
Label Height25mm
Label Width60mm
Label Diameter-
Label MaterialVinyl
Label LegendDanger
Label ColourBlack on Yellow
Pack Quantity8
Product Range-
Product Overview
The 13032 is a 25 x 57mm black on yellow Warning Label, made of self-adhesive vinyl, with pre-printed DANGER ISOLATE MAINS SUPPLY BEFORE REMOVING COVER legend.
- Converted on hot foil process
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Self Adhesive
Label Height
25mm
Label Diameter
-
Label Legend
Danger
Pack Quantity
8
Label Dimensions
25mm x 60mm
Label Width
60mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002