Print Page
Image is for illustrative purposes only. Please refer to product description.
1,998 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł20.340 |
| 10+ | zł14.220 |
| 25+ | zł13.800 |
| 50+ | zł13.380 |
| 100+ | zł11.610 |
| 500+ | zł9.870 |
Price for:Each
Minimum: 1
Multiple: 1
zł20.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001035-01
Order Code4668709
Technical Datasheet
Antenna TypeISM / LPWA / LPWAN / LoRaWAN / Sigfox / WiFi
Frequency Min863MHz
Frequency Max920MHz
Antenna MountingSMA Connector
Gain1.2dBi
VSWR1.9
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Antenna Type
ISM / LPWA / LPWAN / LoRaWAN / Sigfox / WiFi
Frequency Max
920MHz
Gain
1.2dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
Lead (25-Jun-2025)
Frequency Min
863MHz
Antenna Mounting
SMA Connector
VSWR
1.9
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability