AP033
Oscilloscope Probe, Differential Active, 500 MHz, 42 V, 1:1, 10:1, 100:1
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł48,065.800 |
Product Information
Product Overview
AP033 is a wide band differential active probe. The probe features low noise, low input capacitance, high common mode rejection, and FET-buffered inputs in the probe head. User selectable attenuation and offset give the probe flexibility to measure a large range of signal amplitudes. Plug-on attenuator and AC coupling accessories further extend the application range. Interconnect accessories included allow connection to surface mount and through hole components with minimal signal degradation. The input receptacles in the probe head are compatible with standard 0.025" (0.635mm) square pins, providing a convenient low-cost method of creating device characterization test fixtures. The probe is powered directly from a Teledyne LeCroy oscilloscope through the ProBus® interface. The ProBus interface also allows local control of the probe through the oscilloscope user interface and remote control through the interface buses, (GPIB, RS232).
- DC to 500MHz bandwidth
- Rise time is ≤ 700ps (÷10 attenuation), ≤ 875ps (÷1 attenuation)
- Residual offset is (ref. to input) ≤ 100μV (÷1 attenuation), ≤ 1.5mV (÷10 attenuation)
- Input resistance: 1Mohm (each side to ground)
- Input capacitance(between inputs): ≤ 1.6pF (÷10 attenuation), ≤ 3.1pF (÷1 attenuation)
- Input capacitance(each side to ground): ≤ 3pF (÷10 attenuation), ≤ 6pF (÷1 attenuation)
- 50 ohm nominal impedance
Contents
Active probe, Hard case, Divide by 10 plug-on attenuator, Plug-on AC coupler, Probe connection accessory kit, Flex lead set (1), Mini clip 0.8mm (3), Mini clip 0.5mm (2), Ground lead (1), Offset pins round (4), Square pin header strip (1).
Technical Specifications
Differential Active
42V
Teledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
No SVHC (21-Jan-2025)
500MHz
1:1, 10:1, 100:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate