Print Page
Product Information
ManufacturerTESA
Manufacturer Part No50650-00000-00
Order Code1864943
Product Range50650
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPetrolatum
Adhesive TypeSilicone Adhesive
Tape ApplicationMasking
Tape Length - Metric66m
Tape Length - Imperial216ft
Tape ColourBlue
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range50650
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Tape Length - Metric
66m
Tape Colour
Blue
Roll Length - Imperial
216ft
Tape Width - Imperial
0.98"
Product Range
50650
Tape Backing Material
Petrolatum
Tape Application
Masking
Tape Length - Imperial
216ft
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
66m
Tape Width - Metric
25mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2