Print Page
Product Information
ManufacturerTESA
Manufacturer Part No50650-00001-00
Order Code1864945
Product Range50650
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPET (Polyester)
Adhesive TypeSilicone Adhesive
Tape ApplicationMasking
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Tape ColourBlue
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range50650
SVHCTo Be Advised
Product Overview
- tesa ® 50650 conformable blue polyester/silicone masking tape
- Polyester backing with a silicone adhesive
- High temperature resistance
- Sharp paint edge
- Very conformable for the use on irregular shapes
- Removable without leaving residues
- For masking off areas that are not to be coated during powder coating process
- Easy to remove
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Tape Length - Metric
66m
Tape Colour
Blue
Roll Length - Imperial
216ft
Tape Width - Imperial
1.97"
Product Range
50650
Tape Backing Material
PET (Polyester)
Tape Application
Masking
Tape Length - Imperial
216.5ft
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
66m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3