Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDDC114IRTCT
Order Code2412729
Product RangeQuad 20-Bit Sigma-Delta ADCs
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDDC114IRTCT
Order Code2412729
Product RangeQuad 20-Bit Sigma-Delta ADCs
Resolution (Bits)20bit
Sampling Rate3.125kSPS
Input Channel Type-
Data InterfaceSerial
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleVQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 20-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Resolution (Bits)
20bit
Input Channel Type
-
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Sampling Rate
3.125kSPS
Data Interface
Serial
Supply Voltage Min
4.75V
ADC / DAC Case Style
VQFN
Operating Temperature Min
-40°C
Product Range
Quad 20-Bit Sigma-Delta ADCs
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001778