Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł16.200 |
10+ | zł16.160 |
25+ | zł16.120 |
50+ | zł16.080 |
100+ | zł16.040 |
250+ | zł15.990 |
500+ | zł15.950 |
Product Information
Product Overview
The LM1875T/NOPB is a monolithic Operational Amplifier IC, offers very low distortion and high quality performance. The LM1875T/NOPB delivers 20W into a 4 or 8 ohm load on ±25V supplies. Using an 8 ohm load and ±30V supplies, over 30W of power may be delivered. The amplifier is designed to operate with a minimum of external components. Device overload protection consists of both internal current limit and thermal shutdown. The LM1875T/NOPB design takes advantage of advanced circuit techniques and processing to achieve extremely low distortion levels even at high output power levels. Other outstanding features include high gain, fast slew rate and a wide power bandwidth, large output voltage swing, high current capability and a very wide supply range. The amplifier is internally compensated and stable for gains of 10 or greater.
- 90dB AVO Typically
- 0.015%, 1kHz, 20W Low Distortion
- 70kHz Wide Power Bandwidth
- Protection for AC and DC Short Circuits to Ground
- Thermal Protection with Parole Circuit
- 4A High Current Capability
- Internal Output Protection Diodes
- 94dB Ripple Rejection
- Green Product, No Sb/Br
Applications
Audio, Consumer Electronics, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
B
16V to 60V
5Pins
0°C
Class-AB Mono Amplifier
-
TO-220
-
1Channels
TO-220
8ohm
70°C
-
No SVHC (27-Jun-2018)
B
25W
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate