Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
178 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł16.960 |
10+ | zł12.870 |
25+ | zł11.820 |
50+ | zł11.270 |
100+ | zł10.680 |
250+ | zł10.170 |
500+ | zł9.830 |
1000+ | zł9.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł16.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5642MTCX/NOPB
Order Code3123719
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max36V
No. of Outputs2Outputs
Duty Cycle (%)98.9%
IC Case / PackageTSSOP
No. of Pins28Pins
Switching Frequency250kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleTSSOP
No. of Outputs2 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
36V
Duty Cycle (%)
98.9%
No. of Pins
28Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
TSSOP
Supply Voltage Min
4.5V
No. of Outputs
2Outputs
IC Case / Package
TSSOP
Switching Frequency
250kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
No. of Outputs
2 Output
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability