Product Information
Alternatives for LMZ14203TZ-ADJ/NOPB
1 Product Found
Product Overview
The LMZ14203TZ-ADJ/NOPB is a SIMPLE SWITCHER® Power Module can drive up to 3A load with exceptional power conversion efficiency, line and load regulation and output accuracy. SIMPLE SWITCHER power module is an easy-to-use step-down DC-DC solution. It enhances thermal performance and allows for hand or machine soldering. The LMZ14203 can accept an input voltage rail between 6 and 42V and deliver an adjustable and highly accurate output voltage as low as 0.8V. The LMZ14203 only requires three external resistors and four external capacitors to complete the power solution. The LMZ14203 is a reliable and robust design with the following protection features thermal shutdown, input UVLO, output overvoltage protection, short-circuits protection, output current limit and allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
- Integrated shielded inductor
- Simple PCB layout
- Flexible start-up sequencing using external soft-start capacitor and precision enable
- Protection against inrush currents and faults such as input UVLO and output short circuit
- Single exposed pad and standard pinout for easy mounting and manufacturing
- Fast transient response for powering FPGAs and ASICs
- Low output voltage ripple
- High efficiency reduces system heat generation
- Low radiated emissions EMI
- 90% Efficiency
- Passes 10V/m radiated immunity EMI test standard EN61000 4-3
- Green product and no Sb/Br
Applications
Signal Processing, Consumer Electronics, Security, Communications & Networking, Imaging, Video & Vision, Aerospace, Defence, Military, Motor Drive & Control, Avionics
Technical Specifications
-
Module
18W
1 Output
TO-PMOD
7Pins
3A
42V
9.85mm
Buck (Step Down)
9.85mm
6V
42V
800mV
6V
3A
Adjustable
6V
1MHz
10.16mm
125°C
SIMPLE SWITCHER Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate