Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ34002RKGT .
Order Code2373560
Product RangeSIMPLE SWITCHER Series
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ34002RKGT .
Order Code2373560
Product RangeSIMPLE SWITCHER Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeModule
Input Voltage Min4.5V
Input Voltage Max40V
Output Power Max15W
No. of Outputs1 Output
DC / DC Converter IC CaseQFN
Output Current Max2A
No. of Pins41Pins
Output Current2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Output Voltage Min-17V
Input Voltage DC Max40V
Output Voltage Max-3V
Height2.95mm
Switching Frequency900kHz
Depth9.15mm
TopologyBuck, Boost
Width11.15mm
Operating Temperature Max85°C
Product RangeSIMPLE SWITCHER Series
Product Overview
The LMZ34002RKGT is a SIMPLE SWITCHER® 4.5 to 40V 2A negative output Power Module that combines a 15W DC/DC converter with a shielded inductor. This total power solution allows as few as five external components and eliminates the loop compensation and magnetics part selection process. The LMZ34002 offers the flexibility and the feature-set of a discrete design and is ideal for powering a wide range of ICs and analogue circuits requiring a negative output voltage.
- Complete integrated power solution allows small footprint, low-profile design
- Synchronizes to an external clock
- Adjustable slow-start
- Programmable under-voltage lockout (UVLO)
- Output over-current protection
- Over-temperature protection
- 14°C/W Enhanced thermal performance
- Meets EN55022 Class B emissions
- Integrated shielded inductor
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Output Power Max
15W
DC / DC Converter IC Case
QFN
No. of Pins
41Pins
DC / DC Converter Output Type
Adjustable
Output Voltage Min
-17V
Output Voltage Max
-3V
Switching Frequency
900kHz
Topology
Buck, Boost
Operating Temperature Max
85°C
DC / DC Converter Type
Module
Input Voltage Max
40V
No. of Outputs
1 Output
Output Current Max
2A
Output Current
2A
Input Voltage DC Min
4.5V
Input Voltage DC Max
40V
Height
2.95mm
Depth
9.15mm
Width
11.15mm
Product Range
SIMPLE SWITCHER Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426