Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP38690DT-2.5/NOPB
Order Code3122225
Product Range2.5V 1A LDO Voltage Regulators
236 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł7.050 |
10+ | zł5.230 |
50+ | zł4.730 |
100+ | zł4.220 |
Price for:Each
Minimum: 1
Multiple: 1
zł7.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP38690DT-2.5/NOPB
Order Code3122225
Product Range2.5V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current800mV
Dropout Voltage Typ @ Current800mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 1A LDO Voltage Regulators
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LP38690DT-2.5/NOPB is a 2.5V fixed output low-dropout (LDO) CMOS Linear Regulator provide tight output tolerance, extremely low-dropout (LDO) voltage and excellent AC performance utilizing ultra-low ESR ceramic output capacitors. The use of a PMOS power transistor means that no DC base drive current is required to bias it allowing ground pin current to remain below 100µA regardless of load current, input voltage or operating temperature.
- 2.5% Output accuracy (25°C)
- Precision (trimmed) band-gap reference
- 1µA Off-state quiescent current
- Thermal overload protection
- Fold-back current limiting
- 55µA Ground pin current
- 2.5% Accuracy precision output voltage
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Portable Devices, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Output Voltage - Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
800mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
2.5V 1A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage - Typ @ Current
800mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000569
Product traceability