Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł10.090 |
| 10+ | zł7.510 |
| 50+ | zł6.840 |
| 100+ | zł5.650 |
| 250+ | zł5.360 |
| 500+ | zł5.060 |
| 1000+ | zł4.980 |
| 2500+ | zł4.850 |
Product Information
Product Overview
The OPA2170AIDCUT is a dual MicroPower general purpose Operational Amplifier with rail-to-rail output. It offers good offset, drift and bandwidth with low quiescent current. The dual version has identical specifications for maximum design flexibility. Input signals beyond the supply rails do not cause phase reversal. The OPAx170 family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the positive rail for normal operation.
- RFI filtered inputs
- Input range includes the negative supply
- Input range operates to positive supply
- 19nV/√Hz Low noise
- 110µA/amplifier Low quiescent current
- 120dB High common-mode rejection
- 15pA Maximum low bias current
- Green product and no Sb/Br
Applications
Signal Processing, Power Management, Test & Measurement, Portable Devices
Technical Specifications
2Channels
0.4V/µs
VSSOP
Low Power
250µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
1.2MHz
2.7V to 36V
8Pins
Rail - Rail Output (RRO)
8pA
-40°C
-
MSL 1 - Unlimited
VSSOP
1.2MHz
0.4V/µs
Alternatives for OPA2170AIDCUT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate