You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA2228PA

Operational Amplifier, 2 Amplifier, 33 MHz, 11 V/µs, ± 5V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS OPA2228PA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2228PA
Order Code:
3117403

Product Overview

The OPA2228PA is a high precision low noise Operational Amplifier combines low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. The OPA2228 is optimized for closed-loop gains of 5 or greater and offers higher speed with a slew rate of 10V/µs and a bandwidth of 33MHz.The operational amplifier is ideal for professional audio equipment and is pin-to-pin replacements for the industry standard OP-27 and OP-37 with substantial improvements across the board.
  • 3nV/√Hz Low noise
  • 5µs Settling time
  • 138dB High CMRR
  • 10nA Maximum Low input bias current
  • 75µV Maximum low offset voltage
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Audio

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
33MHz

:
11V/µs

:
± 5V to ± 18V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

28 In stock Need more?

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

zl32.29 ( ex VAT  ) zl39.72 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ zl32.29 zl39.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ zl29.03 zl35.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ zl28.24 zl34.74
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ zl27.45 zl33.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ zl23.95 zl29.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --