Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł8.100 |
10+ | zł6.580 |
50+ | zł6.030 |
100+ | zł4.980 |
250+ | zł4.730 |
500+ | zł4.600 |
1000+ | zł4.560 |
2500+ | zł4.470 |
Product Information
Product Overview
The SN74ALVC16244ADGGR is a 16-bit Buffer/Driver with 3-state outputs and designed for 1.65 to 3.6V VCC operation. The SN74ALVC16244A is designed specifically to improve the performance and density of 3-state memory-address drivers, clock drivers and bus-oriented receivers and transmitters. The device can be used as four 4-bit buffers, two 8-bit buffers or one 16-bit buffer. It provides true outputs and symmetrical active-low output-enable (OE) inputs. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- 3ns at 3.3V Propagation delay (tpd)
- ±24mA Output drive at 3.3V
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing
Technical Specifications
Buffer / Line Driver, Non Inverting
TSSOP
48Pins
3.6V
7416244
85°C
-
No SVHC (14-Jun-2023)
74ALVC16244
TSSOP
1.65V
74ALVC
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate