Product Information
Product Overview
The TLC5923DAP is a 16-channel constant-current LED Sink Driver with dot correction. Each channel has a on/off state and a 128-step adjustable constant current sink (dot correction). The dot correction adjusts the brightness variations between LED, LED channels and other LED drivers. Both dot correction and on/off state are accessible via a serial data interface. A single external resistor sets the maximum current of all 16 channels. The TLC5923 features two error information circuits. The LED open detection (LOD) indicates a broken or disconnected LED at an output terminal. The thermal error flag (TEF) indicates an over-temperature condition.
- Serial data interface
- CMOS level input/output
- Controlled in-rush current
- Error information - LED open detection and thermal error flag
- ±1% Typical constant current accuracy
- 10ns Typical fast switching output
- Green product and no Sb/Br
Applications
LED Lighting, Imaging, Video & Vision
Technical Specifications
Constant Current
5.5V
90mA
Surface Mount
32Pins
85°C
MSL 3 - 168 hours
-
HTSSOP
30MHz
3V
17V
30MHz
HTSSOP
-40°C
-
No SVHC (17-Dec-2015)
Constant Current
16Outputs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate