Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł17.940 |
10+ | zł13.590 |
25+ | zł12.530 |
50+ | zł11.940 |
100+ | zł11.350 |
250+ | zł10.800 |
500+ | zł10.210 |
Product Information
Product Overview
The TLC5947RHBT is a 24-channel 12-bit PWM constant-current LED Sink Driver with 4MHz internal oscillator. Each channel is individually adjustable with 4096 pulse-width modulated (PWM) steps. PWM control is repeated automatically with the programmed grayscale (GS) data. GS data are written via a serial interface port. The current value of all 24 channels is set by a single external resistor. It has a thermal shutdown (TSD) function that turn-OFF all output drivers during an over-temperature condition. All of the output drivers automatically restart when the temperature returns to normal conditions.
- CMOS logic level I/O
- Shift out data changes with falling edge to avoid data shift error
- Auto display repeat function
- Thermal shutdown (TSD) - Automatic shutdown at over-temperature conditions
- Noise reduction - 4-channel Grouped delay to prevent inrush current
- Constant-current accuracy - ±2% (typical) channel-to-channel and ±2% (typical) device-to-device
- Green product and no Sb/Br
Applications
Communications & Networking, Industrial
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Constant Current
3V
30V
30MHz
VQFN
-40°C
-
MSL 2 - 1 year
-
VQFN
30MHz
-
5.5V
30mA
Surface Mount
32Pins
85°C
-
No SVHC (27-Jun-2018)
Constant Current
24Outputs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate