Product Information
Product Overview
The TPA3118D2DAP is a 30W Stereo (BTL) Class-D Audio Amplifier with SpeakerGuard™ for driving speakers up to 100W/2Ω in mono. The high efficiency allows it to do 2 x 15W without external heat sink on a single layer PCB. The TPA3118D2 can even run 2 x 30W/8Ω without heat sink on a dual layer PCB. The TPA3118D2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences. The TPA3118D2 device is fully protected against faults with short-circuit protection and thermal protection as well as overvoltage, under-voltage and DC protection. Faults are reported back to the processor to prevent devices from being damaged during overload conditions.
- Supports multiple output configurations
- <gt/>90% Power efficiency combined with low idle loss greatly reduces heat sink size
- Multiple switching frequencies
- Feedback power-stage architecture with high PSRR reduces PSU requirements
- Programmable power limit
- Differential and single-ended inputs
- Stereo and mono mode with single-filter mono configuration
- Single power supply reduces component count
- Green product and no Sb/Br
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
D
HTSSOP
8ohm
85°C
-
HTSSOP
-
30W
2Channels
32Pins
-40°C
-
MSL 3 - 168 hours
D
2 Channel
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate