Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.340 |
10+ | zł2.420 |
100+ | zł1.940 |
500+ | zł1.740 |
1000+ | zł1.630 |
2500+ | zł1.630 |
5000+ | zł1.620 |
Product Information
Product Overview
The TS3A44159PWR is a Quad SPDT Analogue Switch with two controls, which is designed to operate from 1.65 to 4.3V. This device (4-channel 2:1 multiplexer/demultiplexer) is also known as a 2 channel double-pole double-throw (DPDT) configuration. It offers low ON-state resistance and excellent ON-state resistance matching with the break-before-make feature that prevents signal distortion during the transferring of a signal from one channel to another. The four channels of the switch are controlled by two digital signals, one digital control for each set of two single-pole double-throw switches. The device has an excellent total harmonic distortion (THD) performance and consumes very low power. These features make this device suitable for portable audio applications.
- Specified break-before-make switching
- Low ON-state resistance (<lt/>0.5Ω)
- Control inputs are 1.8V logic compatible
- Low charge injection
- Excellent ON-state resistance matching
- Low total harmonic distortion (THD)
- 1.65 to 4.3V Single-supply operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices, Sensing & Instrumentation, Audio, Imaging, Video & Vision, Test & Measurement, Computers & Computer Peripherals, Wireless
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
0.3ohm
TSSOP
4Channels
0.3ohm
2:1
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single Supply
1.65V to 4.3V
16Pins
0.3ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate