Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-10P-USB-C
Order Code4133037
Product RangeTiger Power Supplies - USB Charging Hubs
Also Known AsGTIN UPC EAN: 5060892271624
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł538.850 |
3+ | zł507.670 |
Price for:Each
Minimum: 1
Multiple: 1
zł538.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-10P-USB-C
Order Code4133037
Product RangeTiger Power Supplies - USB Charging Hubs
Also Known AsGTIN UPC EAN: 5060892271624
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs10 Output
Output Power Max120W
Output Voltage - Output 15V
Output Current - Output 12.1A
Output Voltage - Output 25V
Output Current - Output 22.1A
Output ConnectorUSB Type C
Output Voltage - Output 35V
Output Current - Output 32.1A
Power Supply Output TypeFixed
Input Voltage VAC220V AC to 240V AC
Product RangeTiger Power Supplies - USB Charging Hubs
Plug TypeEU, UK
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TGR-10P-USB-C model has 10 ports, allowing for an office or classroom to charge and sync their device at the same time via the 2.1amp outputs. Suitable for a wide range of applications.
- 10 ports x 2.1 amp fast charging outputs
- Charge multiple device and sync data at the same time
- Max. Data transfer rate 480Mbps
- Six safety protection system which protects against over-voltage, short-circuit, over-charge, over-temperature, overload and steady-voltage protection
- Powered by: internal high quality power supply (supplied)
- Dimensions: 193x80.3x24.3mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
2.1A
Output Current - Output 2
2.1A
Output Voltage - Output 3
5V
Power Supply Output Type
Fixed
Product Range
Tiger Power Supplies - USB Charging Hubs
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
10 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
5V
Output Connector
USB Type C
Output Current - Output 3
2.1A
Input Voltage VAC
220V AC to 240V AC
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04