Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoAB100610F
Order Code3391824
Product RangeToolpak - Sanding Belts
Also Known AsGTIN UPC EAN: 5039197102131
Unable to Retrieve Availability Information
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoAB100610F
Order Code3391824
Product RangeToolpak - Sanding Belts
Also Known AsGTIN UPC EAN: 5039197102131
Abrasive TypeBelt
Abrasive ColourMaroon
Abrasive GradeP120
Length610mm
Width100mm
Product RangeToolpak - Sanding Belts
SVHCNo SVHC (14-Jun-2023)
Product Overview
Continuous Cloth Belts for heavy-duty use. Fully-ground belt joints, to prevent the joint ‘catching’ the work-piece during use. For Wood, Metal, Plastics, Plaster & Paint. Suitable for use on all popular 100mm x 610mm belt sanders. Specifically: Bosch, Hitachi, Makita, Ryobi
- Grit: 120g / Grade: Fine
- Size: 100mm x 610mm
- Aluminium Oxide Grit
- Full Resin Bond
- X Weight Cloth Backing
- Shrink Wrapped in packs of 5
Technical Specifications
Abrasive Type
Belt
Abrasive Grade
P120
Width
100mm
SVHC
No SVHC (14-Jun-2023)
Abrasive Colour
Maroon
Length
610mm
Product Range
Toolpak - Sanding Belts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.286