Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoRB06
Order Code3391843
Product RangeToolpak - RBxx Series Blades
Also Known AsGTIN UPC EAN: 5039197003339
30 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł40.390 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
zł40.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoRB06
Order Code3391843
Product RangeToolpak - RBxx Series Blades
Also Known AsGTIN UPC EAN: 5039197003339
Saw TypeReciprocating
Blade Length150mm
Blade Diameter-
Product RangeToolpak - RBxx Series Blades
SVHCNo SVHC (14-Jun-2023)
Product Overview
Bi-metal. Suitable for mild & stainless steel up to 3mm. Cuts Mild Steel, Stainless Steel, Cast Iron, Pipes and Non-Ferrous Metals. Universal fitting shank for reciprocating saw machines.
- Length: 150mm / TPI: 18
- Thin Metal Cutting Up To 3mm
- For Thin Wall Pipes and Profiles
- Bi-Metal Universal Fitting Blades
- Cuts Mild Steel, Stainless Steel, Cast Iron, Pipes and Non-Ferrous Metals
- For Reciprocating Saw Machines
- Pack of 5
Technical Specifications
Saw Type
Reciprocating
Blade Diameter
-
SVHC
No SVHC (14-Jun-2023)
Blade Length
150mm
Product Range
Toolpak - RBxx Series Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094