Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoRB21
Order Code3391841
Product RangeToolpak - RBxx Series Blades
Also Known AsGTIN UPC EAN: 5039197003131
12 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł14.940 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
zł14.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoRB21
Order Code3391841
Product RangeToolpak - RBxx Series Blades
Also Known AsGTIN UPC EAN: 5039197003131
Saw TypeReciprocating
Blade Length150mm
Blade Diameter-
Product RangeToolpak - RBxx Series Blades
SVHCNo SVHC (14-Jun-2023)
Product Overview
High Carbon Steel (HCS). Coarse wood cutting for wood, plaster & plasterboard. Universal fitting shank for reciprocating saw machines.
- Length: 150mm / TPI: 6
- Coarse Wood Cut
- HCS Universal Fitting Blades
- Cuts Wood, Plaster and Plasterboard
- For Reciprocating Saw Machines
- Pack of 5
Technical Specifications
Saw Type
Reciprocating
Blade Diameter
-
SVHC
No SVHC (14-Jun-2023)
Blade Length
150mm
Product Range
Toolpak - RBxx Series Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084