Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7B-11.0592MAAJ-T
Order Code1841962
Product Range7B
Technical Datasheet
Frequency Nom11.0592MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range7B
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 7B-11.0592MAAJ-T is a 5 x 3.2mm 30ppm surface-mount seam Quartz Crystal features ultra small and high precision characteristics. The 7B series with higher frequency stability and reliability, excellent for reducing EMI effect and for Bluetooth, wireless communication set, DSC, PDA, mobile phone and USB interface cards.
- Fundamental operation mode
- 80Ω Maximum equivalent series resistance
- 5pF Maximum shunt capacitance
- 200µW Maximum drive level
Applications
Clock & Timing, Wireless, Communications & Networking, Portable Devices
Technical Specifications
Frequency Nom
11.0592MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
18pF
Product Range
7B
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000406
Product traceability