Print Page
WX10550
101.6x6.3mm (Size 65) Rubber Bands - 454g
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoWX10550
Order Code3701895
Product RangeRubber Bands - 454g Box
Also Known AsGTIN UPC EAN: 5030037699903
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł46.380 |
3+ | zł42.500 |
Price for:Each
Minimum: 1
Multiple: 1
zł46.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoWX10550
Order Code3701895
Product RangeRubber Bands - 454g Box
Also Known AsGTIN UPC EAN: 5030037699903
Product RangeRubber Bands - 454g Box
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Made from natural rubber
- Taken from sustainable resources
- Size: 6.3x101.6mm
- Band number: 65
- All supplied in 454g boxes
Technical Specifications
Product Range
Rubber Bands - 454g Box
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83059000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454