Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No452 VT-20-S
Order Code3390728
Product RangeVT-xx-S Floodlight
Also Known AsGTIN UPC EAN: 3800157631082
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No452 VT-20-S
Order Code3390728
Product RangeVT-xx-S Floodlight
Also Known AsGTIN UPC EAN: 3800157631082
Power Rating20W
Beam Angle100°
Sensing Range Max8m
Color Temperature Typ4000K
Luminous Flux1600lm
IP / NEMA RatingIP65
Length211mm
Width185mm
Depth50mm
Colour Rendering Index80
Product RangeVT-xx-S Floodlight
SVHCTo Be Advised
Product Overview
LED floodlight with built-in constant current driver and power supply. Ideal for driveways, gardens, advertising boards, sports grounds, car parks etc.
- Corrosion-resistant, die-cast aluminium construction
- Fascia glass sealed with silicone rubber ensuring waterproof/airtight performance
- Manual override function
- Pre-wired with 1m cable
- IP65 Rated
Technical Specifications
Power Rating
20W
Sensing Range Max
8m
Luminous Flux
1600lm
Length
211mm
Depth
50mm
Product Range
VT-xx-S Floodlight
Beam Angle
100°
Color Temperature Typ
4000K
IP / NEMA Rating
IP65
Width
185mm
Colour Rendering Index
80
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.589