Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł174.370 |
| 5+ | zł141.370 |
| 10+ | zł121.620 |
| 25+ | zł110.180 |
| 50+ | zł98.710 |
| 100+ | zł96.720 |
Price for:Each
Minimum: 1
Multiple: 1
zł174.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part No104600601
Order Code1956289
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BBNC Plug, x 5
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlue
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 104600601 is a 1m audio/video Cable Assembly with 15-way VGA D-subminiature H/D plug to 5 x BNC plug connection.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Blue
SVHC
No SVHC (19-Jan-2021)
Connector Type B
BNC Plug, x 5
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592