Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł75.370 | 
| 3+ | zł69.420 | 
Price for:Each
Minimum: 1
Multiple: 1
zł75.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- A professional coaxial lead for HD-SDI serial digital video applications
 - Uses Van Damme® HD Vision digital video coax lead & Neutrik® rear twist BNC for 1080p HD performance
 - Neutrik® BNCs compliant with SMPTE 424
 - Low Smoke Zero Halogen (LSZH) cable, suitable for installation in public buildings
 - Fitted with black rubber strain reliefs
 
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Turquoise
SVHC
No SVHC (19-Jan-2021)
Connector Type B
BNC Plug
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099