Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GA200SA60SP
Order Code9104950
Continuous Collector Current200A
IGBT ConfigurationSingle
Continuous Collector Current200A
Collector Emitter Saturation Voltage1.9V
Collector Emitter Voltage Max600V
Power Dissipation500W
Operating Temperature Max150°C
No. of Pins4Pins
Transistor Case StyleSOT-227
IGBT TerminationScrew
IGBT TechnologyIGBT 4 UltraFast
Transistor MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Continuous Collector Current
200A
Continuous Collector Current
200A
Collector Emitter Voltage Max
600V
Operating Temperature Max
150°C
Transistor Case Style
SOT-227
IGBT Technology
IGBT 4 UltraFast
Product Range
-
IGBT Configuration
Single
Collector Emitter Saturation Voltage
1.9V
Power Dissipation
500W
No. of Pins
4Pins
IGBT Termination
Screw
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036