Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX ACCESSORIES
Manufacturer Part NoD9409NR
Order Code3762226
Product RangeVolex Casa Range
20 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł5.530 |
5+ | zł5.190 |
Price for:Each
Minimum: 1
Multiple: 1
zł5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX ACCESSORIES
Manufacturer Part NoD9409NR
Order Code3762226
Product RangeVolex Casa Range
No. of Gangs1
Internal Depth29mm
Electrical Box MaterialPVC (Polyvinylchloride)
Electrical Box MountingSurface
For Use With1x 1 Gang Plates
Product RangeVolex Casa Range
SVHCTo Be Advised
Product Overview
- White moulded
- Conforms to BS5733
- Pack of 20x screw cap covers also available
Technical Specifications
No. of Gangs
1
Electrical Box Material
PVC (Polyvinylchloride)
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
29mm
Electrical Box Mounting
Surface
Product Range
Volex Casa Range
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081