Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
11 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł95.960 |
| 5+ | zł90.310 |
| 10+ | zł79.420 |
| 25+ | zł76.420 |
| 50+ | zł74.400 |
| 100+ | zł72.420 |
Price for:Each
Minimum: 1
Multiple: 1
zł95.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17461
Order Code2576032
Technical Datasheet
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Connector Type ANEMA 5-15R
Connector Type BNEMA 5-15P
Cable Length - Metric3m
Current Rating13A
Voltage Rating125V
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 17461 is a 3m 3-conductor Standard Power Cord with SJ 16AWG x 3 cable, smooth black PVC jacket, NEMA 5-15R molded PVC ground connector at one end and NEMA 5-15P molded PVC ground plug at other end connection.
- 1625W/13A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Connector Type B
NEMA 5-15P
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Connector Type A
NEMA 5-15R
Cable Length - Metric
3m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392358