Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-SGD-43-A-DK-PLUS
Order Code3908419
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł4,751.720 |
Price for:Each
Minimum: 1
Multiple: 1
zł4,751.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-SGD-43-A-DK-PLUS
Order Code3908419
Technical Datasheet
Silicon ManufacturerOmega
Silicon Core NumberOM-SGD-43-A
Kit Application TypeDisplay
Application Sub TypeSmart Programmable Touch Display
Kit ContentsDevelopment Board, 4.3" Programmable Smart Graphics Display
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Development kit (includes development board and 4.3" programmable smart graphics display).
- 4 each with ?5V analogue dial and screw terminals for external input
- 8 each with input switch, status LED and pin headers to connect external circuitry
- PWM outputs: 4; each with LED indication and pin headers to connect external circuitry
- Alarm outputs: 2 each with status LED and pin headers to connect external circuitry
- Serial bus connections: RS232 serial connector and pin headers for SPI and I2C bus
- Power: 5 to 30V (300mA typical at 5V)
Technical Specifications
Silicon Manufacturer
Omega
Kit Application Type
Display
Kit Contents
Development Board, 4.3" Programmable Smart Graphics Display
SVHC
Boric acid (14-Jun-2023)
Silicon Core Number
OM-SGD-43-A
Application Sub Type
Smart Programmable Touch Display
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59534