ex VAT
We offer Power Factor Correction Chokes (PFC Chokes) from Coilcraft and Würth Elektronik.PFC Chokes allow voltage and current waveforms to be in phase, maximizing the power in switch mode power supply circuits. Their highly efficient properties make them some of the most cost-effective products available.The advantages of PFC Chokes include:
  1. Reduced Harmonic Currents — PFC Chokes can smooth out the AC waveform, reducing harmonics, and allowing the circuit to meet emissions regulations.
  2. Improved Efficiency — When the power factor is increased (voltage and current wave forms in phase) more of the available power is usable, making the circuit more efficient.
  3. Reduced Size — Since less power is wasted, and lost in the form of heat, components can be smaller, saving size and cost.
Our range of Würth Elektronik Midcom WE-PFC Power Factor Correction Chokes offers compatibility with standard off-the-shelf components. These chokes can be used for active PFC designs of power supplies up to 250W. They are suggested in the reference design of leading IC manufacturers like ON Semiconductor for their NCP1606B and MC33262 devices. Typical applications for WE-PFC chokes are in AC/DC power supplies with active PFC often found in the lighting industry.Our coils from Coilcraft were developed specifically for use with the ON Semiconductor NCP1653 Power Factor Controller (PFC) for driving continuous conduction mode step-up pre-converters.
Show More
View
Buyer
Engineer
Manufacturer
Power Rating
Product Range
DC Current Rating
Primary Inductance
DC Resistance Max
Turns Ratio
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4646464

RoHS

Date/Lot Code

Each
1+
zł46.590
3+
zł44.230
5+
zł39.160
10+
zł36.080
20+
zł34.770
More Pricing...
Total:zł46.59
Min: 1 / Mult: 1
-
15290x Series
4A
650µH
0.15ohm
-
4632226

RoHS

Date/Lot Code

Each
1+
zł39.750
2+
zł35.700
3+
zł34.100
5+
zł33.210
10+
zł32.070
More Pricing...
Total:zł39.75
Min: 1 / Mult: 1
-
MP PFC Series
5.1A
470µH
0.108ohm
-
4632235

RoHS

Date/Lot Code

Each
1+
zł53.260
2+
zł47.770
3+
zł45.660
5+
zł44.480
10+
zł42.960
More Pricing...
Total:zł53.26
Min: 1 / Mult: 1
-
MP PFC Series
9.4A
250µH
0.0465ohm
-
4632287

RoHS

Date/Lot Code

Each
1+
zł220.660
2+
zł191.880
3+
zł182.350
5+
zł172.130
10+
zł151.500
More Pricing...
Total:zł220.66
Min: 1 / Mult: 1
-
MP PFC Series
13.7A
350µH
0.04ohm
-
4632259

RoHS

Date/Lot Code

Each
1+
zł128.710
2+
zł122.890
3+
zł114.110
5+
zł109.890
10+
zł105.960
More Pricing...
Total:zł128.71
Min: 1 / Mult: 1
-
MP PFC Series
7.3A
690µH
0.1045ohm
-
4632283

RoHS

Date/Lot Code

Each
1+
zł220.660
2+
zł191.880
3+
zł182.350
5+
zł172.130
10+
zł151.500
More Pricing...
Total:zł220.66
Min: 1 / Mult: 1
-
MP PFC Series
24.3A
105µH
0.0145ohm
-
4632262

RoHS

Date/Lot Code

Each
1+
zł152.810
2+
zł145.890
3+
zł135.500
5+
zł130.440
10+
zł125.800
More Pricing...
Total:zł152.81
Min: 1 / Mult: 1
-
MP PFC Series
21.2A
100µH
0.0138ohm
-
4632249

RoHS

Date/Lot Code

Each
1+
zł72.750
2+
zł69.460
3+
zł64.520
5+
zł62.120
10+
zł59.880
More Pricing...
Total:zł72.75
Min: 1 / Mult: 1
-
MP PFC Series
5.7A
690µH
0.128ohm
-
4632256

RoHS

Date/Lot Code

Each
1+
zł128.710
2+
zł122.890
3+
zł114.110
5+
zł109.890
10+
zł105.960
More Pricing...
Total:zł128.71
Min: 1 / Mult: 1
-
MP PFC Series
11.1A
350µH
0.049ohm
-
4632248

RoHS

Date/Lot Code

Each
1+
zł72.750
2+
zł69.460
3+
zł64.520
5+
zł62.120
10+
zł59.880
More Pricing...
Total:zł72.75
Min: 1 / Mult: 1
-
MP PFC Series
6.1A
560µH
0.111ohm
-
4632239

RoHS

Date/Lot Code

Each
1+
zł53.260
2+
zł47.770
3+
zł45.660
5+
zł44.480
10+
zł42.960
More Pricing...
Total:zł53.26
Min: 1 / Mult: 1
-
MP PFC Series
5.1A
690µH
0.143ohm
-
4632231

RoHS

Date/Lot Code

Each
1+
zł39.750
2+
zł35.700
3+
zł34.100
5+
zł33.210
10+
zł32.070
More Pricing...
Total:zł39.75
Min: 1 / Mult: 1
-
MP PFC Series
3.9A
820µH
0.185ohm
-
4632246

RoHS

Date/Lot Code

Each
1+
zł72.750
2+
zł69.460
3+
zł64.520
5+
zł62.120
10+
zł59.880
More Pricing...
Total:zł72.75
Min: 1 / Mult: 1
-
MP PFC Series
8.4A
350µH
0.0645ohm
-
4632257

RoHS

Date/Lot Code

Each
1+
zł128.710
2+
zł122.890
3+
zł114.110
5+
zł109.890
10+
zł105.960
More Pricing...
Total:zł128.71
Min: 1 / Mult: 1
-
MP PFC Series
9.4A
470µH
0.068ohm
-
4646462

RoHS

Date/Lot Code

Each
1+
zł26.670
5+
zł24.140
10+
zł21.610
25+
zł19.240
50+
zł18.150
More Pricing...
Total:zł26.67
Min: 1 / Mult: 1
-
15290x Series
2.5A
600µH
0.22ohm
-
4632251

RoHS

Date/Lot Code

Each
1+
zł72.420
2+
zł69.120
3+
zł64.190
5+
zł61.820
10+
zł59.590
More Pricing...
Total:zł72.42
Min: 1 / Mult: 1
-
MP PFC Series
4.2A
1mH
0.2285ohm
-
4632234

RoHS

Date/Lot Code

Each
1+
zł53.260
2+
zł47.770
3+
zł45.660
5+
zł44.480
10+
zł42.960
More Pricing...
Total:zł53.26
Min: 1 / Mult: 1
-
MP PFC Series
10.7A
200µH
0.0365ohm
-
4632238

RoHS

Date/Lot Code

Each
1+
zł53.260
2+
zł47.770
3+
zł45.660
5+
zł44.480
10+
zł42.960
More Pricing...
Total:zł53.26
Min: 1 / Mult: 1
-
MP PFC Series
6A
560µH
0.106ohm
-
4632292

RoHS

Date/Lot Code

Each
1+
zł220.660
2+
zł191.880
3+
zł182.350
5+
zł172.130
10+
zł151.500
More Pricing...
Total:zł220.66
Min: 1 / Mult: 1
-
MP PFC Series
9.5A
820µH
0.081ohm
-
4632269

RoHS

Date/Lot Code

Each
1+
zł152.810
2+
zł145.890
3+
zł135.500
5+
zł130.440
10+
zł125.800
More Pricing...
Total:zł152.81
Min: 1 / Mult: 1
-
MP PFC Series
8.5A
690µH
0.0765ohm
-
4632264

RoHS

Date/Lot Code

Each
1+
zł152.810
2+
zł145.890
3+
zł135.500
5+
zł130.440
10+
zł125.800
More Pricing...
Total:zł152.81
Min: 1 / Mult: 1
-
MP PFC Series
13.9A
250µH
0.032ohm
-
4632224

RoHS

Date/Lot Code

Each
1+
zł39.750
2+
zł35.700
3+
zł34.100
5+
zł33.210
10+
zł32.070
More Pricing...
Total:zł39.75
Min: 1 / Mult: 1
-
MP PFC Series
7.4A
250µH
0.056ohm
-
4646457

RoHS

Date/Lot Code

Each
1+
zł23.000
10+
zł18.650
50+
zł15.660
100+
zł14.520
200+
zł13.970
More Pricing...
Total:zł23.00
Min: 1 / Mult: 1
-
15290x Series
2A
600µH
0.26ohm
-
4632271

RoHS

Date/Lot Code

Each
1+
zł152.810
2+
zł145.890
3+
zł135.500
5+
zł130.440
10+
zł125.800
More Pricing...
Total:zł152.81
Min: 1 / Mult: 1
-
MP PFC Series
6.7A
1mH
0.1215ohm
-
4632288

RoHS

Date/Lot Code

Each
1+
zł220.660
2+
zł191.880
3+
zł182.350
5+
zł172.130
10+
zł151.500
More Pricing...
Total:zł220.66
Min: 1 / Mult: 1
-
MP PFC Series
11.7A
470µH
0.0545ohm
-
1-25 of 93 items
of 4 page(s)
Trade Account