Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł462.770 |
Price for:Each
Minimum: 1
Multiple: 1
zł462.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2679EVKIT#
Order Code2762106
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2679
Application Sub TypeGPS Low Noise Amplifier
Kit Application TypeRF / IF
Kit ContentsEval Board MAX2679
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAX2679EVKIT# is an evaluation kit (EV kit) for MAX2679. It simplifies the evaluation of the MAX2679 GPS ultra-low current low-noise amplifier (LNAs). It enables testing of the device's RF performance and requires no additional supporting circuitry. The EV kits provide 50 ohm SMA connectors for inputs and outputs.
- 1.08V to 1.98V single-supply operation
- Fully assembled and tested
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Application Sub Type
GPS Low Noise Amplifier
Kit Contents
Eval Board MAX2679
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX2679
Kit Application Type
RF / IF
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16