Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł144.370 |
5+ | zł122.170 |
10+ | zł116.180 |
20+ | zł103.560 |
50+ | zł101.490 |
Price for:Each
Minimum: 1
Multiple: 1
zł144.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No859-390
Order Code4246617
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current5A
Product Range-
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsCage Clamp
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCLead (21-Jan-2025)
Product Overview
- Relay module
- Nominal input voltage UN is DC 24V, 12mA nominal input current at UN
- 1 changeover contact, railway, red status indicator, grey colour
- AgSnO2 contact material (relay), 5A limiting continuous current
- 250VAC max switching voltage, IP20 in connected state or when using 859-525 end plate protection
- CAGE CLAMP® connection technology, DIN-35 rail mounting type
- Horizontal (standing/lying); vertical mounting position
- EN 61010-2-201, EN 61810-1, EN 61373, UL 508 standard
- Width is 6mm, height is 91mm, depth from upper-edge of DIN-rail is 56mm
- Ambient temperature (operation at UN) range from -40 to +70°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
-
Coil Type
Non Latching
Relay Terminals
Cage Clamp
Contact Material
Silver Tin Oxide
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05307