Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | zł587.470 |
3+ | zł574.130 |
Price for:Each
Minimum: 1
Multiple: 1
zł587.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEBRO
Manufacturer Part No350401-BLU-305
Order Code3375568
Cable ShieldingUnscreened
LAN CategoryCat5e
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.2mm
Product Range-
SVHCTo Be Advised
Product Overview
A multi-pair cable used mainly for Data transmission that supports a frequency range up to 100MHz and speeds up to 1 gigabit per second.
- UKCA CPR - Cat Eca
- Plain copper conductor
- Insulation diameter: 0.95mm
- Storage/opening temperature: -15°C to +70°C
- Minimum insulation temperature: -5°C
- Velocity ratio: 65%
- Conductor resistance: ≤96.5Ω/km @ 20°C
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
5.2mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
0.5mm²
Reel Length (Metric)
305m
Jacket Colour
Blue
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.105